ASE-20.000MHZ-L-R-T | |
---|---|
DigiKey Part Number | 535-ASE-20.000MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASE-20.000MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASE-20.000MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-20.000MHZ-L-R-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-20.000MHZ-L-R-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.90100 | ¥149.01 |
50 | ¥14.55280 | ¥727.64 |
100 | ¥12.47330 | ¥1,247.33 |
500 | ¥12.12698 | ¥6,063.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.22129 | ¥10,221.29 |
3,000 | ¥9.70155 | ¥29,104.65 |
5,000 | ¥9.35507 | ¥46,775.35 |