
TC25L5I32K7680 | |
|---|---|
DigiKey Part Number | 110-TC25L5I32K7680TR-ND - Tape & Reel (TR) 110-TC25L5I32K7680CT-ND - Cut Tape (CT) 110-TC25L5I32K7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC25L5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC25L5I32K7680 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.67700 | ¥116.77 |
| 25 | ¥11.04560 | ¥276.14 |
| 50 | ¥10.58720 | ¥529.36 |
| 100 | ¥10.14890 | ¥1,014.89 |
| 250 | ¥9.59784 | ¥2,399.46 |
| 500 | ¥9.20104 | ¥4,600.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.82086 | ¥8,820.86 |
| 2,000 | ¥8.45661 | ¥16,913.22 |
| 3,000 | ¥8.25067 | ¥24,752.01 |
| 5,000 | ¥7.99849 | ¥39,992.45 |
| 7,000 | ¥7.83672 | ¥54,857.04 |
| 10,000 | ¥7.66893 | ¥76,689.30 |





