74HC08PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-5938-2-ND - Tape & Reel (TR) 1727-5938-1-ND - Cut Tape (CT) 1727-5938-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC08PW,118 | |
Description | IC GATE AND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC08PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54800 | ¥63.70 |
100 | ¥1.89720 | ¥189.72 |
250 | ¥1.71936 | ¥429.84 |
500 | ¥1.42284 | ¥711.42 |
1,000 | ¥1.06713 | ¥1,067.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97819 | ¥2,445.47 |
5,000 | ¥0.91891 | ¥4,594.55 |
12,500 | ¥0.85962 | ¥10,745.25 |
25,000 | ¥0.78847 | ¥19,711.75 |
62,500 | ¥0.75883 | ¥47,426.88 |