74HC04PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4197-2-ND - Tape & Reel (TR) 1727-4197-1-ND - Cut Tape (CT) 1727-4197-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC04PW,118 | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC04PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93660 | ¥193.66 |
250 | ¥1.75516 | ¥438.79 |
500 | ¥1.45272 | ¥726.36 |
1,000 | ¥1.08946 | ¥1,089.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99872 | ¥2,496.80 |
5,000 | ¥0.93818 | ¥4,690.90 |
12,500 | ¥0.87765 | ¥10,970.62 |
25,000 | ¥0.80502 | ¥20,125.50 |
62,500 | ¥0.77475 | ¥48,421.88 |