DBTC-9-4L+ | ||
---|---|---|
DigiKey Part Number | 3157-DBTC-9-4L+TR-ND - Tape & Reel (TR) 3157-DBTC-9-4L+CT-ND - Cut Tape (CT) 3157-DBTC-9-4L+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DBTC-9-4L+ | |
Description | RF DIR COUPLER 5MHZ-1GHZ 5SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 9 ± 0.5dB 500mW 5-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 9 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 32.7dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
20 | ¥26.26550 | ¥525.31 |
50 | ¥25.84060 | ¥1,292.03 |
100 | ¥25.16050 | ¥2,516.05 |
200 | ¥24.11925 | ¥4,823.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.11925 | ¥48,238.50 |