
N2526-6003-RB | |
|---|---|
DigiKey Part Number | 3M157718-ND |
Manufacturer | |
Manufacturer Product Number | N2526-6003-RB |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2526-6003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702462601 | Molex | 96 | WM9222-ND | ¥34.78000 | Similar |
| 0702462604 | Molex | 1,485 | WM14673-ND | ¥23.18000 | Similar |
| 0878342611 | Molex | 71 | WM9420-ND | ¥41.77000 | Similar |
| 103308-6 | TE Connectivity AMP Connectors | 165 | A26275-ND | ¥29.43000 | Similar |
| 103309-6 | TE Connectivity AMP Connectors | 143 | A26276-ND | ¥35.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥23.06500 | ¥230.65 |
| 392 | ¥17.80286 | ¥6,978.72 |
| 784 | ¥16.95339 | ¥13,291.46 |
| 1,176 | ¥16.47551 | ¥19,375.20 |
| 5,096 | ¥14.85777 | ¥75,715.20 |




