Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
10 | ¥45.30800 | ¥453.08 |
25 | ¥42.78880 | ¥1,069.72 |
50 | ¥40.27200 | ¥2,013.60 |
100 | ¥37.75500 | ¥3,775.50 |
250 | ¥35.23764 | ¥8,809.41 |
500 | ¥32.72066 | ¥16,360.33 |
1,000 | ¥32.09149 | ¥32,091.49 |