TEL 6-2422 | ||
---|---|---|
DigiKey Part Number | 1951-TEL6-2422-ND | |
Manufacturer | ||
Manufacturer Product Number | TEL 6-2422 | |
Description | 6 WATT INDUSTRIAL DC/DC CONVERTE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEL 6-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.43" H (24.3mm x 14.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
5 | ¥159.50800 | ¥797.54 |
10 | ¥158.26800 | ¥1,582.68 |
25 | ¥155.79360 | ¥3,894.84 |
50 | ¥148.37580 | ¥7,418.79 |
100 | ¥136.01080 | ¥13,601.08 |
250 | ¥133.53784 | ¥33,384.46 |
500 | ¥131.55938 | ¥65,779.69 |