



TLP3547(F | |
|---|---|
DigiKey Part Number | TLP3547(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3547(F |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3547(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.81000 | ¥68.81 |
| 10 | ¥61.27000 | ¥612.70 |
| 25 | ¥58.51600 | ¥1,462.90 |
| 50 | ¥56.50760 | ¥2,825.38 |
| 100 | ¥54.57010 | ¥5,457.01 |
| 250 | ¥52.10656 | ¥13,026.64 |
| 500 | ¥50.31596 | ¥25,157.98 |
| 1,000 | ¥48.58564 | ¥48,585.64 |








