Parametric Equivalent



G2RL-1-E-HA DC5 | |
|---|---|
DigiKey Part Number | 39-G2RL-1-E-HADC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E-HA DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E-HA DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1-E DC5 | Omron Electronics Inc-EMC Div | 13,145 | Z2824-ND | ¥38.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.02000 | ¥46.02 |
| 10 | ¥40.96800 | ¥409.68 |
| 25 | ¥39.12760 | ¥978.19 |
| 50 | ¥37.78640 | ¥1,889.32 |
| 100 | ¥36.49090 | ¥3,649.09 |
| 300 | ¥34.52577 | ¥10,357.73 |
| 500 | ¥33.64784 | ¥16,823.92 |
| 1,000 | ¥32.49140 | ¥32,491.40 |



