




G2RL-1-E DC5 | |
|---|---|
DigiKey Part Number | Z2824-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.93000 | ¥33.93 |
| 20 | ¥29.16850 | ¥583.37 |
| 40 | ¥28.17025 | ¥1,126.81 |
| 60 | ¥27.60017 | ¥1,656.01 |
| 100 | ¥26.90060 | ¥2,690.06 |
| 260 | ¥25.63646 | ¥6,665.48 |
| 500 | ¥24.80530 | ¥12,402.65 |
| 1,000 | ¥23.95298 | ¥23,952.98 |







