G2RL-1A-E DC5 | ||
---|---|---|
DigiKey Part Number | Z5209-ND | |
Manufacturer | ||
Manufacturer Product Number | G2RL-1A-E DC5 | |
Description | RELAY GEN PURPOSE SPST 16A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G2RL-1A-E DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.51000 | ¥28.51 |
10 | ¥26.71700 | ¥267.17 |
25 | ¥23.74640 | ¥593.66 |
50 | ¥22.55980 | ¥1,127.99 |
100 | ¥21.37320 | ¥2,137.32 |
300 | ¥18.99823 | ¥5,699.47 |
500 | ¥17.81090 | ¥8,905.45 |
1,000 | ¥16.62349 | ¥16,623.49 |
5,000 | ¥16.02976 | ¥80,148.80 |