GMOV-20D151K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 450
Unit Price: ¥13.41000
Datasheet

GMOV-20D151K

DigiKey Part Number
GMOV-20D151K-ND
Manufacturer
Manufacturer Product Number
GMOV-20D151K
Description
GMOV 20MM, 150VRMS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Current - Surge
10 kA
Energy
168J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.07000¥17.07
5¥16.22800¥81.14
10¥15.42200¥154.22
50¥12.44520¥622.26
100¥10.55170¥1,055.17
250¥10.28132¥2,570.33
500¥8.65780¥4,328.90
1,000¥7.71091¥7,710.91
5,000¥6.76393¥33,819.65
Manufacturers Standard Package