




G2RL-24 DC5 | |
|---|---|
DigiKey Part Number | Z146-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-24 DC5 |
Description | RELAY GEN PURPOSE DPDT 8A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-24 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.95000 | ¥32.95 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥28.06200 | ¥701.55 |
| 50 | ¥27.10200 | ¥1,355.10 |
| 100 | ¥26.17280 | ¥2,617.28 |
| 300 | ¥24.76327 | ¥7,428.98 |
| 500 | ¥24.13348 | ¥12,066.74 |
| 1,000 | ¥23.30417 | ¥23,304.17 |










