SN74AHC1G14DCKJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 36,972
Unit Price: ¥3.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41,604
Unit Price: ¥1.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 442
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,297
Unit Price: ¥7.10000
Datasheet

Upgrade


onsemi
In Stock: 41,019
Unit Price: ¥0.86000
Datasheet

Upgrade


onsemi
In Stock: 8,731
Unit Price: ¥0.86000
Datasheet

Similar


onsemi
In Stock: 10,533
Unit Price: ¥0.86000
Datasheet

Similar


onsemi
In Stock: 230
Unit Price: ¥0.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,689
Unit Price: ¥0.94000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 31
Unit Price: ¥1.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,276
Unit Price: ¥1.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 172,525
Unit Price: ¥1.03000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,799
Unit Price: ¥4.53000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DCKJ

DigiKey Part Number
SN74AHC1G14DCKJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G14DCKJ
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DCKJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types