Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G14DFT2G

DigiKey Part Number
MC74VHC1G14DFT2GOSTR-ND - Tape & Reel (TR)
MC74VHC1G14DFT2GOSCT-ND - Cut Tape (CT)
MC74VHC1G14DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G14DFT2G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G14DFT2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT14DFT2G-L22038onsemi8,959488-M74VHC1GT14DFT2G-L22038CT-ND¥0.83000Parametric Equivalent
74AHC1G14GW-Q100,1Nexperia USA Inc.33,3531727-2237-1-ND¥0.99000Direct
SN74AHC1G14DCKRTexas Instruments40,589296-8748-1-ND¥1.07000Direct
SN74AHCT1G14DCKRTexas Instruments12,603296-4712-1-ND¥1.32000Direct
XC7SH14GW,125Nexperia USA Inc.2,6791727-7096-1-ND¥3.80000Direct
In-Stock: 14,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.47100¥4.71
25¥0.40680¥10.17
100¥0.34160¥34.16
250¥0.30964¥77.41
500¥0.29028¥145.14
1,000¥0.27440¥274.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25488¥764.64
6,000¥0.24529¥1,471.74
Manufacturers Standard Package