
74AHC1G14QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G14QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G14QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G14QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.20000 | ¥1.20 |
| 10 | ¥0.82100 | ¥8.21 |
| 25 | ¥0.72200 | ¥18.05 |
| 100 | ¥0.61080 | ¥61.08 |
| 250 | ¥0.55776 | ¥139.44 |
| 500 | ¥0.52560 | ¥262.80 |
| 1,000 | ¥0.49934 | ¥499.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46677 | ¥1,400.31 |
| 6,000 | ¥0.45083 | ¥2,704.98 |
| 9,000 | ¥0.44286 | ¥3,985.74 |
| 15,000 | ¥0.43401 | ¥6,510.15 |
| 21,000 | ¥0.42885 | ¥9,005.85 |
| 30,000 | ¥0.42388 | ¥12,716.40 |
| 75,000 | ¥0.41317 | ¥30,987.75 |
| 150,000 | ¥0.40673 | ¥61,009.50 |


