
SN74AHC1G14DCKT | |
|---|---|
DigiKey Part Number | 296-32231-2-ND - Tape & Reel (TR) 296-32231-1-ND - Cut Tape (CT) 296-32231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DCKT |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DCKT Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G14DFT2G | onsemi | 14,151 | MC74VHC1G14DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74AHC1G14GV,125 | Nexperia USA Inc. | 34,936 | 1727-3061-1-ND | ¥0.91000 | Similar |
| 74HC1G14GW,125 | Nexperia USA Inc. | 57,849 | 1727-3262-1-ND | ¥0.83000 | Similar |
| MC74HC1G14DFT1G | onsemi | 0 | MC74HC1G14DFT1GOSCT-ND | ¥0.83000 | Similar |
| MC74HC1G14DFT2G | onsemi | 6,880 | MC74HC1G14DFT2GOSCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.38960 | ¥109.74 |
| 100 | ¥3.85220 | ¥385.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.59580 | ¥898.95 |
| 500 | ¥3.44164 | ¥1,720.82 |
| 750 | ¥3.36435 | ¥2,523.26 |
| 1,250 | ¥3.27869 | ¥4,098.36 |
| 1,750 | ¥3.22861 | ¥5,650.07 |

