
MC74HC1G14DFT2G | |
|---|---|
DigiKey Part Number | MC74HC1G14DFT2GOSTR-ND - Tape & Reel (TR) MC74HC1G14DFT2GOSCT-ND - Cut Tape (CT) MC74HC1G14DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G14DFT2G |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G14DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.40680 | ¥10.17 |
| 100 | ¥0.34160 | ¥34.16 |
| 250 | ¥0.30964 | ¥77.41 |
| 500 | ¥0.29028 | ¥145.14 |
| 1,000 | ¥0.27440 | ¥274.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25488 | ¥764.64 |
| 6,000 | ¥0.24529 | ¥1,471.74 |

