
SN74AHC164PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC164PWRTR-ND - Tape & Reel (TR) 296-SN74AHC164PWRCT-ND - Cut Tape (CT) 296-SN74AHC164PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC164PWR |
Description | IC PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC164PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.60100 | ¥26.01 |
| 25 | ¥2.31680 | ¥57.92 |
| 100 | ¥2.00780 | ¥200.78 |
| 250 | ¥1.85980 | ¥464.95 |
| 500 | ¥1.77082 | ¥885.41 |
| 1,000 | ¥1.70153 | ¥1,701.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60703 | ¥4,821.09 |
| 6,000 | ¥1.56272 | ¥9,376.32 |
| 9,000 | ¥1.54053 | ¥13,864.77 |
| 15,000 | ¥1.51594 | ¥22,739.10 |
| 21,000 | ¥1.50158 | ¥31,533.18 |
| 30,000 | ¥1.48775 | ¥44,632.50 |










