


ADP1712AUJZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP1712AUJZ-2.5-R7TR-ND - Tape & Reel (TR) ADP1712AUJZ-2.5-R7CT-ND - Cut Tape (CT) ADP1712AUJZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1712AUJZ-2.5-R7 |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1712AUJZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1713AUJZ-2.5-R7 | Analog Devices Inc. | 2,127 | ADP1713AUJZ-2.5-R7CT-ND | ¥15.88000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.38800 | ¥113.88 |
| 25 | ¥10.35720 | ¥258.93 |
| 100 | ¥9.22930 | ¥922.93 |
| 250 | ¥8.69144 | ¥2,172.86 |
| 500 | ¥8.36692 | ¥4,183.46 |
| 1,000 | ¥8.35104 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.77008 | ¥23,310.24 |
| 6,000 | ¥7.60867 | ¥45,652.02 |
| 9,000 | ¥7.52784 | ¥67,750.56 |



