Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1713AUJZ-2.5-R7

DigiKey Part Number
ADP1713AUJZ-2.5-R7TR-ND - Tape & Reel (TR)
ADP1713AUJZ-2.5-R7CT-ND - Cut Tape (CT)
ADP1713AUJZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1713AUJZ-2.5-R7
Description
IC REG LIN 2.5V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1713AUJZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
420 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (1kHz)
Part Status
Active
Control Features
Enable, Bypass
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.27V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9193-25GBRichtek USA Inc.421028-1015-1-ND¥38.21000Similar
In-Stock: 2,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥11.70200¥117.02
25¥10.65160¥266.29
100¥9.49480¥949.48
250¥8.94352¥2,235.88
500¥8.61122¥4,305.61
1,000¥8.60410¥8,604.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.99990¥23,999.70
6,000¥7.83462¥47,007.72
9,000¥7.75184¥69,766.56
Manufacturers Standard Package