
SN65LVDT390PW | |
|---|---|
DigiKey Part Number | 296-6901-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT390PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT390PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.19000 | ¥36.19 |
| 10 | ¥27.41800 | ¥274.18 |
| 90 | ¥22.96178 | ¥2,066.56 |
| 180 | ¥22.03789 | ¥3,966.82 |
| 270 | ¥21.57530 | ¥5,825.33 |
| 540 | ¥20.89661 | ¥11,284.17 |
| 1,080 | ¥20.33810 | ¥21,965.15 |
| 2,520 | ¥19.78779 | ¥49,865.23 |









