Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16244ADGGR

DigiKey Part Number
296-1023-2-ND - Tape & Reel (TR)
296-1023-1-ND - Cut Tape (CT)
296-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16244ADGGR
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16244ADGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT162244DGG,118Nexperia USA Inc.1,9911727-6504-1-ND¥9.43000Similar
In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.31300¥103.13
25¥9.37480¥234.37
100¥8.34190¥834.19
250¥7.84988¥1,962.47
500¥7.74370¥3,871.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.10835¥14,216.70
4,000¥6.94301¥27,772.04
6,000¥6.86021¥41,161.26
10,000¥6.76845¥67,684.50
Manufacturers Standard Package

Other Suppliers on DigiKey

9,970In Stock
Ships from Rochester Electronics, LLC