
SN74LVTH16244ADL | |
|---|---|
DigiKey Part Number | 296-1261-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.33100 | ¥133.31 |
| 25 | ¥12.16040 | ¥304.01 |
| 100 | ¥10.87010 | ¥1,087.01 |
| 250 | ¥10.25544 | ¥2,563.86 |
| 500 | ¥9.88496 | ¥4,942.48 |
| 1,000 | ¥9.57988 | ¥9,579.88 |
| 2,500 | ¥9.25793 | ¥23,144.83 |
| 5,000 | ¥9.06385 | ¥45,319.25 |

