SN65HVD1781QDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,465
Unit Price: ¥52.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24,635
Unit Price: ¥38.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥41.60000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,500
Unit Price: ¥14.22000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 686
Unit Price: ¥14.97000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,921
Unit Price: ¥14.47000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,500
Unit Price: ¥9.26000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1781QDRQ1

DigiKey Part Number
296-27912-2-ND - Tape & Reel (TR)
296-27912-1-ND - Cut Tape (CT)
296-27912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1781QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1781QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
1Mbps
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.55000¥52.55
10¥40.17600¥401.76
25¥37.09360¥927.34
100¥33.70710¥3,370.71
250¥32.09156¥8,022.89
500¥31.11806¥15,559.03
1,000¥30.31686¥30,316.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.47106¥73,677.65
Manufacturers Standard Package