DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SOIC Pkg

PGA4311U

DigiKey Part Number
PGA4311U-ND
Manufacturer
Manufacturer Product Number
PGA4311U
Description
IC VOLUME CONTROL 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 4 Channel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA4311U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Volume Control
Applications
Audio, Musical Instruments
Number of Channels
4
Interface
SPI
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
31.5dB ~ -95.5dB
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.58000¥173.58
20¥131.96800¥2,639.36
40¥126.38425¥5,055.37
100¥120.48680¥12,048.68
260¥115.75742¥30,096.93
500¥113.18040¥56,590.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.