MSP430F4250IDL | ||
---|---|---|
DigiKey Part Number | 296-26228-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430F4250IDL | |
Description | IC MCU 16BIT 16KB FLASH 48SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F4250IDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 1x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥71.18300 | ¥711.83 |
25 | ¥67.87160 | ¥1,696.79 |
100 | ¥58.93160 | ¥5,893.16 |
250 | ¥56.28328 | ¥14,070.82 |
500 | ¥51.31696 | ¥25,658.48 |
1,000 | ¥44.69546 | ¥44,695.46 |