MAX132CWG+ | |
---|---|
DigiKey Part Number | MAX132CWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX132CWG+ |
Description | IC ADC 18BIT MULTI-SLOPE 24SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX132CWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Multi-Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.92000 | ¥226.92 |
10 | ¥209.30300 | ¥2,093.03 |
30 | ¥199.89133 | ¥5,996.74 |
120 | ¥178.72758 | ¥21,447.31 |
270 | ¥170.49659 | ¥46,034.08 |