LTC1257CS8#PBF | ||
---|---|---|
DigiKey Part Number | LTC1257CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1257CS8#PBF | |
Description | IC DAC 12BIT V-OUT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1257CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 15.75V | |
Voltage - Supply, Digital | 4.75V ~ 15.75V | |
INL/DNL (LSB) | ±3.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.17000 | ¥121.17 |
10 | ¥111.37600 | ¥1,113.76 |
25 | ¥106.76080 | ¥2,669.02 |
100 | ¥94.06430 | ¥9,406.43 |
300 | ¥89.44797 | ¥26,834.39 |
500 | ¥83.67722 | ¥41,838.61 |
1,000 | ¥76.75223 | ¥76,752.23 |