


LT1009S8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1009S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1009S8#PBF |
Description | IC VREF SHUNT 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1009S8#PBF Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 25ppm/°C |
Packaging Tube | Current - Cathode 400 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥43.15300 | ¥431.53 |
| 25 | ¥39.92080 | ¥998.02 |
| 100 | ¥36.36150 | ¥3,636.15 |
| 300 | ¥34.37617 | ¥10,312.85 |
| 500 | ¥33.64218 | ¥16,821.09 |
| 1,000 | ¥32.80046 | ¥32,800.46 |
| 2,500 | ¥31.91210 | ¥79,780.25 |








