
VC060303A100RP | |
|---|---|
DigiKey Part Number | 478-11132-2-ND - Tape & Reel (TR) 478-11132-1-ND - Cut Tape (CT) 478-11132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060303A100RP |
Description | VARISTOR 5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1450 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 4 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V05C270-R | Eaton - Electronics Division | 9,642 | 283-MLVA06V05C270-RCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.31500 | ¥13.15 |
| 25 | ¥1.16120 | ¥29.03 |
| 100 | ¥0.99160 | ¥99.16 |
| 250 | ¥0.91104 | ¥227.76 |
| 500 | ¥0.86222 | ¥431.11 |
| 1,000 | ¥0.82220 | ¥822.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76208 | ¥3,048.32 |
| 8,000 | ¥0.73972 | ¥5,917.76 |
| 12,000 | ¥0.72853 | ¥8,742.36 |
| 20,000 | ¥0.71614 | ¥14,322.80 |
| 28,000 | ¥0.70889 | ¥19,848.92 |
| 40,000 | ¥0.70192 | ¥28,076.80 |





