1N5351BG | ||
---|---|---|
DigiKey Part Number | 1N5351BGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N5351BG | |
Description | DIODE ZENER 14V 5W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5351BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.20300 | ¥32.03 |
100 | ¥2.22670 | ¥222.67 |
500 | ¥1.73854 | ¥869.27 |
1,000 | ¥1.41310 | ¥1,413.10 |
2,000 | ¥1.26322 | ¥2,526.44 |
5,000 | ¥1.19899 | ¥5,994.95 |
10,000 | ¥1.11335 | ¥11,133.50 |
50,000 | ¥1.05993 | ¥52,996.50 |