MAX3471CUA+ | ||
---|---|---|
DigiKey Part Number | MAX3471CUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3471CUA+ | |
Description | IC TRANSCEIVER HALF 1/1 8UMAX | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3471CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 32 mV | |
Data Rate | 64Kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.31200 | ¥483.12 |
50 | ¥46.06260 | ¥2,303.13 |
100 | ¥39.99590 | ¥3,999.59 |
250 | ¥38.19876 | ¥9,549.69 |
500 | ¥34.82816 | ¥17,414.08 |
1,000 | ¥30.33420 | ¥30,334.20 |
2,500 | ¥29.21076 | ¥73,026.90 |