MSP430F67621IPZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FG4618IPZ

DigiKey Part Number
296-21309-ND
Manufacturer
Manufacturer Product Number
MSP430FG4618IPZ
Description
IC MCU 16BIT 116KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FG4618IPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPUX
Core Size
16-Bit
Speed
8MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.68000¥203.68
10¥163.61100¥1,636.11
24¥153.99792¥3,695.95
90¥143.30689¥12,897.62
270¥136.99059¥36,987.46
450¥134.65558¥60,595.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.