DAC7512N/3K | ||
---|---|---|
DigiKey Part Number | 296-26044-2-ND - Tape & Reel (TR) 296-26044-1-ND - Cut Tape (CT) 296-26044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC7512N/3K | |
Description | IC DAC 12BIT V-OUT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC7512N/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.38300 | ¥253.83 |
25 | ¥24.00080 | ¥600.02 |
100 | ¥20.79920 | ¥2,079.92 |
250 | ¥19.73296 | ¥4,933.24 |
500 | ¥18.77888 | ¥9,389.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.77888 | ¥56,336.64 |