BL-HGE36D-AV-TRB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HGE36D-AV-TRB

DigiKey Part Number
BL-HGE36D-AV-TRBTR-ND - Tape & Reel (TR)
BL-HGE36D-AV-TRBCT-ND - Cut Tape (CT)
BL-HGE36D-AV-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HGE36D-AV-TRB
Description
LED YLW-GRN CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.18300¥11.83
100¥0.82530¥82.53
500¥0.66006¥330.03
1,000¥0.60549¥605.49
2,000¥0.55881¥1,117.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.44118¥1,764.72
8,000¥0.41243¥3,299.44
12,000¥0.39766¥4,771.92
20,000¥0.38097¥7,619.40
28,000¥0.37103¥10,388.84
40,000¥0.36133¥14,453.20
100,000¥0.33990¥33,990.00
200,000¥0.33078¥66,156.00
Manufacturers Standard Package