QS3VH257PAG | ||
---|---|---|
DigiKey Part Number | 800-2205-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH257PAG | |
Description | IC BUS SWITCH 4 X 2:1 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 4 x 2:1 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
96 | ¥12.71594 | ¥1,220.73 |
288 | ¥11.93976 | ¥3,438.65 |
576 | ¥10.44726 | ¥6,017.62 |
1,056 | ¥8.65628 | ¥9,141.03 |
2,592 | ¥8.05929 | ¥20,889.68 |
5,088 | ¥7.76079 | ¥39,486.90 |