CX90M-16P | ||
---|---|---|
DigiKey Part Number | H126318TR-ND - Tape & Reel (TR) H126318CT-ND - Cut Tape (CT) H126318DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX90M-16P | |
Description | CONN RCP USB3.2 TYP C 24P BRD ED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | CX90M-16P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.70900 | ¥187.09 |
25 | ¥17.90960 | ¥447.74 |
50 | ¥17.51220 | ¥875.61 |
100 | ¥16.71590 | ¥1,671.59 |
250 | ¥15.12360 | ¥3,780.90 |
500 | ¥13.92962 | ¥6,964.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥11.54168 | ¥18,466.69 |
3,200 | ¥11.14370 | ¥35,659.84 |
4,800 | ¥10.58652 | ¥50,815.30 |