


CX90B-16P | |
|---|---|
DigiKey Part Number | 26-CX90B-16PTR-ND - Tape & Reel (TR) 26-CX90B-16PCT-ND - Cut Tape (CT) 26-CX90B-16PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90B-16P |
Description | CONN RCP USB3.2 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX90B-16P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reversible | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.56649 | ¥17,349.74 |
| 3,000 | ¥11.01491 | ¥33,044.73 |
| 4,500 | ¥10.70452 | ¥48,170.34 |
| 7,500 | ¥10.32608 | ¥77,445.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥16.47300 | ¥164.73 |
| 25 | ¥15.44400 | ¥386.10 |
| 50 | ¥14.70480 | ¥735.24 |
| 100 | ¥14.00180 | ¥1,400.18 |
| 250 | ¥13.12496 | ¥3,281.24 |
| 500 | ¥12.49846 | ¥6,249.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.84600 | ¥188.46 |
| 25 | ¥18.04080 | ¥451.02 |
| 50 | ¥17.64040 | ¥882.02 |
| 100 | ¥16.83830 | ¥1,683.83 |
| 250 | ¥15.23432 | ¥3,808.58 |
| 500 | ¥14.03162 | ¥7,015.81 |











