



XW4N-08D2-S | |
|---|---|
DigiKey Part Number | 39-XW4N-08D2-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-08D2-S |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-08D2-S Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 8 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.36000 | ¥116.36 |
| 10 | ¥98.85100 | ¥988.51 |
| 25 | ¥92.66040 | ¥2,316.51 |
| 91 | ¥84.58659 | ¥7,697.38 |
| 182 | ¥80.55066 | ¥14,660.22 |
| 273 | ¥78.28114 | ¥21,370.75 |
| 546 | ¥74.54857 | ¥40,703.52 |
| 1,001 | ¥71.43179 | ¥71,503.22 |

