CX90MW6-16P | ||
---|---|---|
DigiKey Part Number | 26-CX90MW6-16PTR-ND - Tape & Reel (TR) 26-CX90MW6-16PCT-ND - Cut Tape (CT) 26-CX90MW6-16PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX90MW6-16P | |
Description | CONN RCP USB C R/A MID MNT IP X8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | CX90MW6-16P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.28785 | ¥16,931.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.55500 | ¥145.55 |
25 | ¥13.78520 | ¥344.63 |
50 | ¥13.46340 | ¥673.17 |
100 | ¥12.82300 | ¥1,282.30 |
250 | ¥11.28784 | ¥2,821.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.70400 | ¥207.04 |
25 | ¥19.61040 | ¥490.26 |
50 | ¥19.15400 | ¥957.70 |
100 | ¥18.24120 | ¥1,824.12 |
250 | ¥15.96096 | ¥3,990.24 |
500 | ¥15.50500 | ¥7,752.50 |