A-USBC-20F0-EA-GSR08 | ||
---|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR08TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR08CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A-USBC-20F0-EA-GSR08 | |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.49073 | ¥7,343.51 |
1,400 | ¥8.99205 | ¥12,588.87 |
2,100 | ¥8.69233 | ¥18,253.89 |
3,500 | ¥8.39260 | ¥29,374.10 |
4,900 | ¥7.97297 | ¥39,067.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.08700 | ¥140.87 |
25 | ¥13.48960 | ¥337.24 |
50 | ¥13.18920 | ¥659.46 |
100 | ¥12.58900 | ¥1,258.90 |
250 | ¥11.38996 | ¥2,847.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.08700 | ¥140.87 |
25 | ¥13.48960 | ¥337.24 |
50 | ¥13.18920 | ¥659.46 |
100 | ¥12.58900 | ¥1,258.90 |
250 | ¥11.38996 | ¥2,847.49 |
500 | ¥10.49072 | ¥5,245.36 |
1,000 | ¥8.99203 | ¥8,992.03 |
2,500 | ¥8.39258 | ¥20,981.45 |