




2024100002 | |
|---|---|
DigiKey Part Number | WM17906TR-ND - Tape & Reel (TR) WM17906CT-ND - Cut Tape (CT) WM17906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2024100002 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2024100002 Models |
Category | Ingress Protection Waterproof |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 6A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥31.64900 | ¥316.49 |
| 25 | ¥29.66600 | ¥741.65 |
| 50 | ¥28.24860 | ¥1,412.43 |
| 100 | ¥26.89900 | ¥2,689.90 |
| 250 | ¥25.21488 | ¥6,303.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥26.15540 | ¥18,308.78 |
| 1,400 | ¥24.90811 | ¥34,871.35 |
| 2,100 | ¥24.20632 | ¥50,833.27 |
| 3,500 | ¥23.35059 | ¥81,727.07 |











