



XW4N-04D2-S | |
|---|---|
DigiKey Part Number | 39-XW4N-04D2-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-04D2-S |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-04D2-S Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XW4N-04D2-A | Omron Electronics Inc-EMC Div | 44 | 39-XW4N-04D2-A-ND | ¥94.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 10 | ¥78.28400 | ¥782.84 |
| 25 | ¥73.38120 | ¥1,834.53 |
| 50 | ¥69.87660 | ¥3,493.83 |
| 133 | ¥65.21609 | ¥8,673.74 |
| 266 | ¥62.10519 | ¥16,519.98 |
| 532 | ¥59.14368 | ¥31,464.44 |
| 1,064 | ¥56.32435 | ¥59,929.11 |










