



XW4N-04D2-A | |
|---|---|
DigiKey Part Number | 39-XW4N-04D2-A-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-04D2-A |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-04D2-A Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Gold |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XW4N-04D2-S | Omron Electronics Inc-EMC Div | 111 | 39-XW4N-04D2-S-ND | ¥92.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.53000 | ¥94.53 |
| 10 | ¥80.33500 | ¥803.35 |
| 25 | ¥75.30320 | ¥1,882.58 |
| 50 | ¥71.70740 | ¥3,585.37 |
| 133 | ¥66.92481 | ¥8,901.00 |
| 266 | ¥63.73244 | ¥16,952.83 |
| 532 | ¥60.69306 | ¥32,288.71 |
| 1,064 | ¥57.79981 | ¥61,499.00 |

