
USB3131-30-0230-A | |
|---|---|
DigiKey Part Number | 2073-USB3131-30-0230-ATR-ND - Tape & Reel (TR) 2073-USB3131-30-0230-ACT-ND - Cut Tape (CT) 2073-USB3131-30-0230-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3131-30-0230-A |
Description | MICRO B SKT, VERTICAL, TH, 30", |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3131-30-0230-A Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless (SUS) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.55700 | ¥55.57 |
| 25 | ¥5.20680 | ¥130.17 |
| 50 | ¥4.95860 | ¥247.93 |
| 100 | ¥4.72130 | ¥472.13 |
| 250 | ¥4.42512 | ¥1,106.28 |
| 500 | ¥4.21356 | ¥2,106.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.89919 | ¥5,848.78 |
| 3,000 | ¥3.71309 | ¥11,139.27 |
| 4,500 | ¥3.60840 | ¥16,237.80 |
| 7,500 | ¥3.48073 | ¥26,105.47 |
| 10,500 | ¥3.39913 | ¥35,690.86 |
| 15,000 | ¥3.31474 | ¥49,721.10 |











