
PCMB20AUETR | |
|---|---|
DigiKey Part Number | 137-PCMB20AUETR-ND |
Manufacturer | |
Manufacturer Product Number | PCMB20AUETR |
Description | MICRO USB 2.0 CONNECTOR, STRAIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCMB20AUETR Models |
Category | Mounting Feature Vertical |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tray | Operating Temperature -25°C ~ 105°C |
Part Status Active | Number of Ports 1 |
Connector Type USB - micro B | Current Rating (Amps) 1A |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.16100 | ¥61.61 |
| 25 | ¥5.76920 | ¥144.23 |
| 50 | ¥5.49460 | ¥274.73 |
| 100 | ¥5.23160 | ¥523.16 |
| 250 | ¥4.90376 | ¥1,225.94 |
| 500 | ¥4.66940 | ¥2,334.70 |
| 1,500 | ¥4.32091 | ¥6,481.36 |
| 3,000 | ¥4.11474 | ¥12,344.22 |









