3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
1740385
1740385

1740385

DigiKey Part Number
1740385-ND
Manufacturer
Manufacturer Product Number
1740385
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
12 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
3
Color
Black
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
1
Contact Tail Length
0.154" (3.90mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.472" (12.00mm)
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.29300¥62.93