CX60-24S-UNIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX60-24S-UNIT
CX60-24S-UNIT
CX60-24S-UNIT
CX Series Connectors

CX60-24S-UNIT

DigiKey Part Number
H126317-ND
Manufacturer
Manufacturer Product Number
CX60-24S-UNIT
Description
CONN USB 3.1 TYPE C PLUG UNIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
CX60-24S-UNIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Straddle Mount
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,069
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥13.62800¥136.28
25¥12.77480¥319.37
50¥12.16280¥608.14
150¥11.25420¥1,688.13
300¥10.71667¥3,215.00
600¥10.20520¥6,123.12
1,050¥9.81017¥10,300.68
2,550¥9.21503¥23,498.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.